Telemecanique Sensors Inductive Block-Style Proximity Sensor, 15 mm Detection, Discrete Output, 24...240 V, IP67
- RS Stock No.:
- 211-8506
- Mfr. Part No.:
- XS7C4A1MPU78
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 211-8506
- Mfr. Part No.:
- XS7C4A1MPU78
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics inductive sensor having dimensions of 40x40x117 with voltage 24 to 240 VAC/DC.
High Precision
Short Response Time
Long Life
Short Response Time
Long Life
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Sensor Technology | Inductive |
Output Type | Discrete |
Detection Range | 15 mm |
Terminal Type | 2-Wire |
IP Rating | IP67 |
Supply Voltage | 24...240 V |
Length | 40mm |