Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 58 V dc, 12

Subtotal (1 unit)*

MYR1,273.60

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,273.60

*price indicative

RS Stock No.:
195-1887
Mfr. Part No.:
XSAV11373L10
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 58 V dc, 12 → 48 V dc

IP Rating

IP67

Length

81.55mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Series

OsiSense XS

Reverse Polarity Protection

Yes

Switching Current

15 mA, 200 mA

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

100 Hz

Shielding

Shielded

Maximum Switching Frequency

100Hz

Standards Met

CCC, CE, CSA, UL

COO (Country of Origin):
FR
Rot. Monitoring - M30 - SN10MM - 6..150C/MN - 12..48VDC - CABLE 10M