Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 12 → 48 V dc
- RS Stock No.:
- 179-9942
- Distrelec Article No.:
- 302-25-565
- Mfr. Part No.:
- XS8C4A4PCP20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR494.00
FREE delivery for orders over RM 500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR494.00 |
*price indicative
- RS Stock No.:
- 179-9942
- Distrelec Article No.:
- 302-25-565
- Mfr. Part No.:
- XS8C4A4PCP20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 40 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT, Plastic | |
| Width | 117mm | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Series | XS | |
| Short Circuit Overload Protection | Yes | |
| Depth | 40mm | |
| Switching Frequency | 600 Hz | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 600Hz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 40 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 12 → 48 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material PBT, Plastic | ||
Width 117mm | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Series XS | ||
Short Circuit Overload Protection Yes | ||
Depth 40mm | ||
Switching Frequency 600 Hz | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 600Hz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- ID
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS8C4A4PCP20 General Purpose Inductive Proximity Sensor (XS).
- XS8 Inductive Proximity Sensor (part of the OsiSense XS range).
- Mobile equipment applications.
- Flat Form 40 x 40 x 117.
- Fixed body 117 mm.
- Non-flush mount.
- Plastic body PBT, Front detection PBT.
- Discrete signal, 4-wire.
- 40 mm (nominal sensing range).
- Output 1 NO or 1 NC, DC Circuit, PNP.
- Screw clamp terminals.
- [Us] rated supply voltage 12 to 48 V dc with reverse polarity protection.
- 5 Positions turret head.
- Height 40 mm, Width 117 mm, Length 40 mm.
- IP67 conforming to IEC 60529, IP65 conforming to IEC 60529, IP69K conforming to DIN 40050.
- CE marked.
Certificates.
- TÜV, UL, CSA, E2, CCC.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
