Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 2-Wire NO, 20 → 264 V
- RS Stock No.:
- 179-9930
- Mfr. Part No.:
- XS630B4MAU20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR501.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR501.34 |
*price indicative
- RS Stock No.:
- 179-9930
- Mfr. Part No.:
- XS630B4MAU20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 264 V ac/dc | |
| IP Rating | IP67, IP69K | |
| Length | 74.25mm | |
| Mounting Type | Non-Flush | |
| Width | 36mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum AC Voltage | 240V | |
| Switching Current | 200 mA, 300 mA | |
| Series | OsiSense XS | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 300 Hz | |
| Maximum Switching Frequency | 300Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 264 V ac/dc | ||
IP Rating IP67, IP69K | ||
Length 74.25mm | ||
Mounting Type Non-Flush | ||
Width 36mm | ||
Housing Material Brass | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum AC Voltage 240V | ||
Switching Current 200 mA, 300 mA | ||
Series OsiSense XS | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 300 Hz | ||
Maximum Switching Frequency 300Hz | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS6 M30 - L74mm - brass - Sn22mm - 24..240VAC/DC – 1/2"
