- RS Stock No.:
- 161-2232
- Mfr. Part No.:
- EKMB1205111
- Manufacturer:
- Panasonic
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR109.37
Units | Per Unit |
1 + | MYR109.37 |
- RS Stock No.:
- 161-2232
- Mfr. Part No.:
- EKMB1205111
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 5m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Supply Current | 2 μA |
Dimensions | 26 x 13.3 x 16.6mm |
Height | 16.6mm |
Length | 26mm |
Series | EKMB1 |
Minimum Operating Temperature | -20 °C |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | 60 °C |
Maximum Operating Supply Voltage | 4 V |
Width | 13.3mm |