- RS Stock No.:
- 161-2206
- Mfr. Part No.:
- EKMB1105111
- Manufacturer:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 50)
MYR80.862
Units | Per Unit | Per Box* |
50 - 50 | MYR80.862 | MYR4,043.10 |
100 - 150 | MYR79.083 | MYR3,954.15 |
200 + | MYR77.627 | MYR3,881.35 |
*price indicative |
- RS Stock No.:
- 161-2206
- Mfr. Part No.:
- EKMB1105111
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 5m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Supply Current | 1 μA |
Dimensions | 26 x 13.3 x 16.6mm |
Height | 16.6mm |
Length | 26mm |
Maximum Operating Supply Voltage | 4 V |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | 60 °C |
Series | EKMB1 |
Width | 13.3mm |