RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 146-6757
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR404.09
FREE delivery for orders over RM 500.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR404.09 |
| 5 + | MYR332.57 |
*price indicative
- RS Stock No.:
- 146-6757
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Nickel Copper Alloy | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cUL | |
| Switching Frequency | 50Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Nickel Copper Alloy | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 50Hz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cUL | ||
Switching Frequency 50Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
RS PRO M18 x 1 Capacitive sensor – Barrel, PNP Output, 8 mm Detection, IP67, Cable Terminal
This RS PRO capacitive proximity barrel type sensor is a non-contact electronic sensing device you can use to detect virtually any object, regardless of the material. The sensor uses an electrical field, allowing you to accurately detect and measure the level of liquids as well as their pressure and humidity.
The housing of this unit is made from nickel-copper alloy, so it's durable and resistant to corrosion. The Ingress Protection (IP) rating of IP67 guarantees it's protected against dust and temporary immersion in water. The sensor features reverse polarity and short circuit overload protection, so you can rest assured it's safe to use. It's also highly adjustable, which means you can adapt it to suit your application.
The housing of this unit is made from nickel-copper alloy, so it's durable and resistant to corrosion. The Ingress Protection (IP) rating of IP67 guarantees it's protected against dust and temporary immersion in water. The sensor features reverse polarity and short circuit overload protection, so you can rest assured it's safe to use. It's also highly adjustable, which means you can adapt it to suit your application.
Features and Benefits
• Barrel body style
• Detection range of 8 mm
• Nickel-copper alloy housing material
• IP (Ingress Protection) rating of IP67
• Length of 70 mm
• Maximum operating temperature of +70°C
• Minimum operating temperature of -25°C
• Non-flush mounting style
• Output type of PNP (Positive Negative Positive)
• Reverse polarity protection
• Capacitive sensor technology
• Unshielded
• Short circuit overload protection
• Standards met include CE (Conformité Européenne), cUL
• Maximum DC voltage of 30 V
• Supply voltage of 10 to 30 V DC
• Switching current of 200 mA (milliamperes)
• Switching frequency of 50 Hz
• Cable terminal type
• Thread size of M18 x 1
• Detection range of 8 mm
• Nickel-copper alloy housing material
• IP (Ingress Protection) rating of IP67
• Length of 70 mm
• Maximum operating temperature of +70°C
• Minimum operating temperature of -25°C
• Non-flush mounting style
• Output type of PNP (Positive Negative Positive)
• Reverse polarity protection
• Capacitive sensor technology
• Unshielded
• Short circuit overload protection
• Standards met include CE (Conformité Européenne), cUL
• Maximum DC voltage of 30 V
• Supply voltage of 10 to 30 V DC
• Switching current of 200 mA (milliamperes)
• Switching frequency of 50 Hz
• Cable terminal type
• Thread size of M18 x 1

