RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 146-6755
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR412.87
FREE delivery for orders over RM 500.00
In Stock
- Plus 58 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR412.87 |
| 5 + | MYR339.78 |
*price indicative
- RS Stock No.:
- 146-6755
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 65mm | |
| Mounting Type | Flush | |
| Housing Material | Nickel Copper Alloy | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 50Hz | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 65mm | ||
Mounting Type Flush | ||
Housing Material Nickel Copper Alloy | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 50Hz | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 50Hz | ||
- COO (Country of Origin):
- CN
RS PRO M12 x 1 Capacitive sensor - Barrel, PNP Output, 2 mm Detection, IP67, M12 - 4 Pin Terminal
You can use this RS PRO capacitive barrel type sensor to detect metallic and non-metallic objects. The sensor uses an electrical field, allowing you to detect and measure metal and non-metal objects and contents inside non-metallic containers without physical contact.
The housing is made from nickel-copper alloy, which ensures it has strength, durability and resistance to corrosion. It's rated as IP67 according to the Ingress Protection (IP) rating system, meaning it's protected against dust and temporary immersion in water. The sensor also features reverse polarity and short circuit overload protection, so it's safe to use it in your application. Sensors like this one are generally used in transport, storage and warehouse facilities, as well as in the livestock breeding industry.
The housing is made from nickel-copper alloy, which ensures it has strength, durability and resistance to corrosion. It's rated as IP67 according to the Ingress Protection (IP) rating system, meaning it's protected against dust and temporary immersion in water. The sensor also features reverse polarity and short circuit overload protection, so it's safe to use it in your application. Sensors like this one are generally used in transport, storage and warehouse facilities, as well as in the livestock breeding industry.
Features and Benefits
• Barrel body style
• Detection range of 2 mm
• Nickel-copper alloy housing material
• IP (Ingress Protection) rating of IP67
• Length of 65 mm
• Maximum DC voltage of 30 V (volts)
• Maximum operating temperature of +70°C
• Minimum operating temperature of -25°C
• Flush mounting style
• Output type of PNP (Positive Negative Positive)
• Reverse polarity protection
• Capacitive sensor technology
• Unshielded
• Short circuit overload protection
• CE (Conformité Européenne) standards met
• Supply voltage of 10 to 30 V DC
• Switching current of 200 mA (milliamperes)
• Switching frequency of 50 Hz
• Terminal type of M12, 4-pin
• Thread size of M12 x 1
• Detection range of 2 mm
• Nickel-copper alloy housing material
• IP (Ingress Protection) rating of IP67
• Length of 65 mm
• Maximum DC voltage of 30 V (volts)
• Maximum operating temperature of +70°C
• Minimum operating temperature of -25°C
• Flush mounting style
• Output type of PNP (Positive Negative Positive)
• Reverse polarity protection
• Capacitive sensor technology
• Unshielded
• Short circuit overload protection
• CE (Conformité Européenne) standards met
• Supply voltage of 10 to 30 V DC
• Switching current of 200 mA (milliamperes)
• Switching frequency of 50 Hz
• Terminal type of M12, 4-pin
• Thread size of M12 x 1

