RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 146-6752
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR186.60
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR186.60 |
| 5 + | MYR153.57 |
*price indicative
- RS Stock No.:
- 146-6752
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Housing Material | Nickel Copper Alloy | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 50Hz | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Housing Material Nickel Copper Alloy | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 50Hz | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 50Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Detect metal and non-metal objects
Detect various medium inside the container through non-metal container wall
Widely used in storage, livestock breeding industries.
Detect various medium inside the container through non-metal container wall
Widely used in storage, livestock breeding industries.

