Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 123-8633
- Distrelec Article No.:
- 303-04-158
- Mfr. Part No.:
- XS130B3PCM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR393.27
FREE delivery for orders over RM 500.00
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR393.27 |
*price indicative
- RS Stock No.:
- 123-8633
- Distrelec Article No.:
- 303-04-158
- Mfr. Part No.:
- XS130B3PCM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 54mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Depth | 36mm | |
| Standards Met | CE, CSA, E2, UL | |
| Series | General Purpose | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 500Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 54mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Depth 36mm | ||
Standards Met CE, CSA, E2, UL | ||
Series General Purpose | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 500Hz | ||
General Purpose Brass
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Features and benefits
Flush mountable, increased range
Nickel-plated brass body
3-wire dc operation
Nickel-plated brass body
3-wire dc operation
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Osi Optimum Proximity Sensors
Flush-mountable inductive proximity sensors, designed for essential and repetitive applications
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
