Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link NO/NC, 12 → 36 V dc
- RS Stock No.:
- 609-732
- Mfr. Part No.:
- CA12CAN08BPA2IO
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
MYR684.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR684.00 |
*price indicative
- RS Stock No.:
- 609-732
- Mfr. Part No.:
- CA12CAN08BPA2IO
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Body Style | Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | IO-Link | |
| Output Function | NO/NC | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Body Style Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type IO-Link | ||
Output Function NO/NC | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 12 → 36 V dc | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is non-flush mountable with a sensing range of 8mm and an adjustable range of 0.5 to 8mm. It supports a power supply of 10-40VDC and offers NPN/PNP output with normally open and normally closed configurations. The sensor includes IO-Link connectivity and features a PVC cable. Its housing measures M12 x 78mm and incorporates 4th generation Triple shield technology for improved EMC performance. Additionally, it is rated IP67 and IP68 for protection.
Connection type cable
Housing type Cylindrical, threaded barrel
Housing material Plastic
Housing type Cylindrical, threaded barrel
Housing material Plastic
Related links
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 12 → 36 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 24 → 230 V ac/dc, 24
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 8 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 mm Detection 12 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 12 mm Detection 24 → 230 V ac/dc, 24
