ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, PNP 2NO, 10 → 30 V dc
- RS Stock No.:
- 595-528
- Mfr. Part No.:
- IN5409
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR847.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR847.44 |
*price indicative
- RS Stock No.:
- 595-528
- Mfr. Part No.:
- IN5409
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Output Function | 2NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Terminal Strip | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Output Function 2NO | ||
Digital Switching Output Type PNP | ||
Connection Type Terminal Strip | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor offers exceptional performance in detecting metallic objects, making it an essential component for automation in industrial applications. With its robust design and IP67 protection, this sensor guarantees reliability under challenging conditions, ensuring accurate sensing range and precise operation. It features a dual normally open output function for enhanced versatility and can handle a maximum voltage drop during switching. This sensor is particularly suited for applications requiring reliable and efficient object detection, helping to optimise processes and improve operational safety. The compact rectangular housing simplifies integration into various setups, ensuring an unobtrusive presence while delivering high efficiency.
Compact rectangular housing for easy installation in tight spaces
PNP electrical design ensures compatibility with various systems
Dual normally open output function provides versatile control options
Sensing range of 4mm allowing reliable detection of metallic objects
IP67 protection class ensures durability in harsh environments
Short circuit and overload protection safeguard against electrical failures
LED indicators for visual feedback on switching status
Permanent current rating of 100mA supports sustained operations without risk
PNP electrical design ensures compatibility with various systems
Dual normally open output function provides versatile control options
Sensing range of 4mm allowing reliable detection of metallic objects
IP67 protection class ensures durability in harsh environments
Short circuit and overload protection safeguard against electrical failures
LED indicators for visual feedback on switching status
Permanent current rating of 100mA supports sustained operations without risk
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
