Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor, 2.5 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 479-092
- Mfr. Part No.:
- XS604R1NAM08
- Manufacturer:
- Telemecanique Sensors
N
Subtotal (1 unit)*
MYR289.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR289.77 |
*price indicative
- RS Stock No.:
- 479-092
- Mfr. Part No.:
- XS604R1NAM08
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Male M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Male M8 | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material Stainless Steel | ||
- COO (Country of Origin):
- IT
The Telemecanique Sensors Miniature inductive sensor features a D4 plain design with a length of 39 millimeters and is made of stainless steel. It has a sensing range of 1.5 millimeters and includes an M8 connector for secure connectivity.
Detection face is frontal
Front material is PBT
Front material is PBT
Related links
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor NPN NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor NPN NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO, 5 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor NPN NO 12
