Baumer Proximity Threaded Barrel Proximity Sensor, M12, 2 → 5 mm Detection 1-9 V, 15 → 30 V
- RS Stock No.:
- 466-080
- Mfr. Part No.:
- IWRM 18U9501
- Manufacturer:
- Baumer
N
Subtotal (1 unit)*
MYR1,633.87
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,633.87 |
*price indicative
- RS Stock No.:
- 466-080
- Mfr. Part No.:
- IWRM 18U9501
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 → 5 mm | |
| Analogue Switching Output Type | 1-9 V | |
| Cable Length | 2m | |
| Connection Type | Flylead | |
| Supply Voltage | 15 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Body Style Threaded Barrel | ||
Detection Range 2 → 5 mm | ||
Analogue Switching Output Type 1-9 V | ||
Cable Length 2m | ||
Connection Type Flylead | ||
Supply Voltage 15 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Inductive distance sensor features a cylindrical threaded design for secure installation. Its sensing face is made of PBT, ensuring durability, while the housing is constructed from brass with nickel plating, providing robustness in industrial environments. Designed for flush mounting.
Repeat accuracy 0.02 mm
IP67 protection
IP67 protection
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 1-9 V, 15 → 30 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 400 → 2500 mm Detection, 15 → 30 V
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 30 V dc
- Baumer Proximity Rectangular Proximity Sensor 100 → 1000 mm Detection 0-10 V, 15 → 30 V
- Baumer Proximity Rectangular Proximity Sensor 20 → 200 mm Detection 0-10 V, 15 → 30 V
- Baumer Ultrasonic Threaded Barrel Motion Sensor 2.5 m Detection 0-10 V, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 200 mm Detection 0-10 V, 15 → 30 V dc
