Baumer Proximity Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 6 → 30 V
- RS Stock No.:
- 466-074
- Mfr. Part No.:
- IR08.P06S-N40.PO1Z.7SCV
- Manufacturer:
- Baumer
N
Subtotal (1 unit)*
MYR542.61
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR542.61 |
*price indicative
- RS Stock No.:
- 466-074
- Mfr. Part No.:
- IR08.P06S-N40.PO1Z.7SCV
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Flylead | |
| Supply Voltage | 6 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Flylead | ||
Supply Voltage 6 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Miniature inductive proximity switch features a cylindrical threaded design for secure mounting and precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from stainless steel, ensuring robustness in industrial environments. Designed for non-flush mounting, it incorporates GammaProx technology for enhanced sensing distance, offering a nominal range of 6 mm.
PNP make function (NO)
IP67 protection
IP67 protection
