Baumer Proximity Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 6 → 30 V

N

Subtotal (1 unit)*

MYR482.95

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR482.95

*price indicative

RS Stock No.:
466-073
Mfr. Part No.:
IFRM 18P17M1/S14L
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M12

Sensor Technology

Proximity

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Flylead

Supply Voltage

6 → 30 V

RoHS Status: Exempt

COO (Country of Origin):
MK
The Baumer Outdoor inductive proximity switch features a cylindrical threaded design, ensuring secure installation. Its sensing face is made of PBT for durability, while the housing is constructed from brass with nickel plating for enhanced resistance to environmental conditions. Designed for flush mounting, it offers a nominal sensing distance of 10 mm.

PNP make function (NO)
IP67 protection