Baumer Proximity Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 6 → 30 V

N

Subtotal (1 unit)*

MYR375.66

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR375.66

*price indicative

RS Stock No.:
466-066
Mfr. Part No.:
IFRM 12N1702/L
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Proximity

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

200mm

Connection Type

Flylead

Supply Voltage

6 → 30 V

RoHS Status: Exempt

COO (Country of Origin):
MK
The Baumer Standard Inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from Brass nickel plated for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 4 mm.

NPN make function (NO)
IP67 protection