Baumer Inductive Rectangular Inductive Proximity Sensor, M8, 8 mm Detection, PNP NO, 30 V dc
- RS Stock No.:
- 361-632
- Mfr. Part No.:
- IFFM 20P17A3/S35L
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR701.57
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR701.57 |
*price indicative
- RS Stock No.:
- 361-632
- Mfr. Part No.:
- IFFM 20P17A3/S35L
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | , M8 | |
| Supply Voltage | 30 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type , M8 | ||
Supply Voltage 30 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer inductive proximity switch has a sensing range of 8 mm. It operates within a temperature range of -25°C to 75°C and has an IP67 protection rating.
PNP make function (NO)
Connector M8
Connector M8
Related links
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Baumer Inductive Block Proximity Sensor PNP NO, 10 → 50 V dc
- SICK Inductive Rectangular Proximity Sensor 4 mm Detection 10 → 30 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 12 → 30 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 0 → 2 mm Detection 0-10 V, 12 → 30 V dc
- Inductive Rectangular Inductive Proximity Sensor 40 mm Detection 48 V
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor NAMUR NC, 8.2 V
