Inductive Threaded Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 253-163
- Mfr. Part No.:
- 197737 E57G-18UPN8-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR181.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR181.31 |
*price indicative
- RS Stock No.:
- 253-163
- Mfr. Part No.:
- 197737 E57G-18UPN8-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is engineered for precision in industrial applications, delivering exceptional reliability and efficiency. Designed with a non-flush mounting option, the product employs a robust stainless steel construction, ensuring durability even in demanding environments. Featuring an inductive sensor mechanism, this model is perfect for detecting metallic targets with a rated switching distance of up to 8 mm. Its compact dimensions and lightweight design make for easy installation, while the IP67 rating guarantees excellent protection against dust and water ingress. With a significant operating temperature range from -25 °C to 70 °C, it is well-suited for a variety of operational conditions. This proximity switch exemplifies cutting-edge technology, making it an indispensable component for industrial automation tasks.
Enhances automation with its reliable normally open contact function
Employs a high-speed switching frequency of 1200 Hz for efficient operation
Boasts a yellow LED indicator for clear status visibility
Designed for non-flush mounting, simplifying installation in tight spaces
Utilises a three-wire connection type for versatile integration
Provides short-circuit protection, ensuring safety during operation
Constructed from stainless steel for superior resistance to corrosion
Rated for a maximum operational current of 10 A, accommodating various load requirements
Features a shock resistance rating of 30 g, suitable for rigorous environments
Operates effectively within a wide supply voltage range of 10-30 V DC
Employs a high-speed switching frequency of 1200 Hz for efficient operation
Boasts a yellow LED indicator for clear status visibility
Designed for non-flush mounting, simplifying installation in tight spaces
Utilises a three-wire connection type for versatile integration
Provides short-circuit protection, ensuring safety during operation
Constructed from stainless steel for superior resistance to corrosion
Rated for a maximum operational current of 10 A, accommodating various load requirements
Features a shock resistance rating of 30 g, suitable for rigorous environments
Operates effectively within a wide supply voltage range of 10-30 V DC
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
