Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V

Subtotal (1 unit)*

MYR188.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR188.47

*price indicative

RS Stock No.:
252-430
Mfr. Part No.:
197730 E57G-18UNN8-Q
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

48 V

IP Rating

IP67

Length

69.2mm

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

1.2 kHz

COO (Country of Origin):
MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.

UL listed
Cylinder enclosure

Related links