Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR619.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR619.23

*price indicative

RS Stock No.:
247-689
Mfr. Part No.:
134780 E53KAL30T111SD
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Switching Current

300 mA

Shielding

Shielded

Switching Frequency

250 Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton capacitive proximity switch from the popular E53 series is engineered to provide exceptional performance and reliability in a variety of applications. With its robust design and advanced features, it offers seamless integration into different environments, ensuring precise object detection. Adaptable to a range of mounting methods, this sensor is perfect for flush mounting, maximising installation flexibility. It operates within a voltage range of 10-30 VDC and is characterised by its normally open contact configuration, making it ideal for automation tasks requiring reliable signalling. The durable construction features a cylinder enclosure made from insulated plastic, delivering dependable operation under various ambient conditions, further supported by a high degree of protection.

Designed for flush mounting to enhance installation versatility
Operates effectively across a wide voltage range, ensuring compatibility with diverse systems
Features a normally open contact type for efficient object detection
Robust plastic enclosure assures resilience in challenging environments
Rated for a maximum load current of 300 mA, providing substantial control capabilities
Status indication through a red LED enhances visibility during operation
Equipped with short-circuit protection for improved safety and reliability
Shock-resistant design withstands mechanical stress, ensuring consistent performance
Temperature resilience from -25 °C to 70 °C allows for use in extreme conditions

Related links