Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 245-932
- Mfr. Part No.:
- 135934 E57-18GU08-AAB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR264.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.53 |
*price indicative
- RS Stock No.:
- 245-932
- Mfr. Part No.:
- 135934 E57-18GU08-AAB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 91mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 91mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers precise sensing, ideal for applications where reliable detection is critical. Designed with a non flush mounting mechanism, it functions effectively in challenging environments, while providing a robust metal enclosure that withstands the rigours of industrial use. With an impressive rated switching distance of 8 mm, this device facilitates accurate position sensing without direct contact, enhancing both safety and efficiency. Its IP67 and IP69 ratings ensure exceptional protection against dust and water ingress, making it suitable for both indoor and outdoor settings.
Inductive sensing reduces wear and tear promoting a longer service life
Integrated LED indicator offers quick visual feedback for status monitoring
Versatile voltage range supports various industrial applications
Rated switching distance enhances precision without direct contact
Ability to handle high ambient temperatures increases adaptability
Integrated LED indicator offers quick visual feedback for status monitoring
Versatile voltage range supports various industrial applications
Rated switching distance enhances precision without direct contact
Ability to handle high ambient temperatures increases adaptability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
