Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 250 V

Subtotal (1 unit)*

MYR432.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR432.91

*price indicative

RS Stock No.:
243-447
Mfr. Part No.:
136129 E57SAL30A4SA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

250 V

Length

74mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

20 Hz

Shielding

Shielded

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor ensuring reliable detection with its innovative features. Encased in robust stainless steel and offering a flush mounting design, the switch is built to withstand challenging environments. The device boasts an impressive sensing range of up to 10 mm, ensuring optimal performance while maintaining safety standards. With an IP67 rating, this sensor guarantees protection against dust and water ingress, further enhancing its durability.

Constructed with stainless steel for improved resistance to corrosion and wear
Status indication of the switching state is provided via a red LED
Enhanced safety features include compliance with multiple industry standards
Built in protection against both dust and water making it suitable for outdoor applications
Low voltage drop ensures energy efficiency and reduces operational costs

Related links