Eaton Inductive Threaded Barrel Proximity Sensor, M18, 2-Wire NC, 250 V
- RS Stock No.:
- 243-335
- Mfr. Part No.:
- 136042 E57LBL18A2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR525.80
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR525.80 |
*price indicative
- RS Stock No.:
- 243-335
- Mfr. Part No.:
- 136042 E57LBL18A2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 64mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 20 Hz | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 64mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 20 Hz | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton exceptional proximity switch from the Moeller series E57 combines advanced technology with robust design, making it ideal for a variety of industrial applications. Crafted for reliability, it operates efficiently in demanding environments, ensuring operational integrity where precision sensing is crucial. With its stainless steel body and IP67 rating, this proximity switch withstands moisture and dust, ensuring longevity and minimal maintenance. The product's compact design, paired with a flush mounting capability, allows for seamless integration into diverse systems. Boasting a sensing distance of up to 5 mm, it excels in detecting metallic targets, enhancing automation processes across a wide range of industries. The versatility offered by its 2-wire electric connection makes it easy to install and integrate, making it a preferred choice for professionals seeking durable performance coupled with high operational standards.
Flush mounting design enables easy integration into existing systems
Constructed from durable stainless steel for maximum corrosion resistance
IP67 protection rating ensures reliable operation in harsh conditions
LED indicator provides clear visual feedback of sensor status
Supports a wide voltage range for versatile application usage
Mechanical shock resistance capability ensures functionality in dynamic environments
Minimal installation requirements facilitate quick set-up and deployment
Enhanced repeatability contributes to consistent operational results
Constructed from durable stainless steel for maximum corrosion resistance
IP67 protection rating ensures reliable operation in harsh conditions
LED indicator provides clear visual feedback of sensor status
Supports a wide voltage range for versatile application usage
Mechanical shock resistance capability ensures functionality in dynamic environments
Minimal installation requirements facilitate quick set-up and deployment
Enhanced repeatability contributes to consistent operational results
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
