Aten Inductive Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 191-679
- Mfr. Part No.:
- EA1441
- Manufacturer:
- Aten
Subtotal (1 unit)*
MYR196.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.94 |
*price indicative
- RS Stock No.:
- 191-679
- Mfr. Part No.:
- EA1441
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- TW
The Aten Inductive Proximity Door sensor probes that work in tandem with the Power Distribution Units, which allows the monitoring of a rack mounted enclosures door access, notifying users when a door has been opened. Various conditions can be monitored with alarms according to customizable minimum/maximum settings.
High sensitivity
Easy operation
Easy operation
Related links
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Block Proximity Sensor PNP NO, 10 → 50 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
