ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-849
- Mfr. Part No.:
- IG5565
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR468.19
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR468.19 |
*price indicative
- RS Stock No.:
- 190-849
- Mfr. Part No.:
- IG5565
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M18 | |
| Cable Length | 10m | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Series | IG5 | |
| Switching Current | 400 mA | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M18 | ||
Cable Length 10m | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Series IG5 | ||
Switching Current 400 mA | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, designed for precision and reliability, excels in various industrial applications. Its robust housing and advanced electrical design make it suitable for both PNP and NPN configurations, offering flexibility in output function settings. With a sensing range of up to 8 mm and a compact threaded type fitting, it seamlessly integrates into existing setups. The device features an impressive protection class rating of IP67, ensuring durability against dust and moisture. This sensor not only provides excellent reverse polarity and overload protection but also boasts a short-circuit safeguard. Ideal for environments with temperature variations, it operates effectively from -25°C to 80°C, providing consistent performance under challenging conditions.
Output function normally open or normally closed programmable
Two-wire technology
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Two-wire technology
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
