ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR459.33

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR459.33

*price indicative

RS Stock No.:
190-680
Mfr. Part No.:
IE5382
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

700 Hz

Series

IE5

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor exemplifies precision and reliability, making it an ideal choice for various industrial applications. Designed with a threaded housing, it ensures easy installation while maintaining robustness against challenging environments. Its operating voltage range from 10 to 30 V DC allows for versatile integration into existing systems. The sensor’s increased sensing range and compact dimensions make it a top selection for both large-scale manufacturing and compact installations. With features like reverse polarity protection and short-circuit protection, this sensor guarantees safety and durability in operation. Furthermore, its high switching frequency and accuracy ensure that your processes remain efficient and precise, promoting enhanced productivity in your operations.

Resistant to oils and coolants
Robust stainless steel housing for use in metalworking
Clearly visible indication of the switching status
Particularly space-saving design
For use where space is restricted

Related links