ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

MYR626.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR626.66

*price indicative

RS Stock No.:
190-679
Mfr. Part No.:
IM5054
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

15 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M20

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

120mm

Mounting Type

Flush

Switching Current

250 mA

Series

IM

Shielding

Shielded

Switching Frequency

250 Hz

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor offers precision and reliability for various applications, perfectly blending innovative technology and robust design. Engineered to detect metallic objects, it boasts a sensing range of 15 mm, making it highly effective in automation tasks. The sensor PNP output can function in either normally open or normally closed states, providing flexibility for diverse installation needs. With a durable rectangular housing and an IP65 rating, it ensures protection against dust and water, which contributes to its longevity in various operating conditions.

Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status

Related links