ifm electronic Inductive Ring Proximity Sensor, PNP NO/NC, 10 → 35 V dc
- RS Stock No.:
- 190-653
- Mfr. Part No.:
- I7R209
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR875.87
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR875.87 |
*price indicative
- RS Stock No.:
- 190-653
- Mfr. Part No.:
- I7R209
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Switching Current | 200 mA | |
| Series | I7R | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Switching Current 200 mA | ||
Series I7R | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive ring sensor is designed to enhance your automation processes through precise detection and reliable performance. Engineered for versatility, the product efficiently operates within a given detection zone, making it perfect for various applications. Its robust construction ensures long-lasting durability, even in challenging environments. The sensor features an adjustable pulse stretching function, allowing for tailored response times to meet your specific requirements. With its IP67 rating, it provides excellent protection against dust and moisture, making it suited for indoor use.
High resolution
Short response times
Insensitive to dirt
Static operating principle
High protection rating
Short response times
Insensitive to dirt
Static operating principle
High protection rating
Related links
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
