ifm electronic Inductive Smooth Barrel Proximity Sensor, 70 mm Detection NO, 90 → 250 V ac
- RS Stock No.:
- 190-647
- Mfr. Part No.:
- I12004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,844.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,844.47 |
*price indicative
- RS Stock No.:
- 190-647
- Mfr. Part No.:
- I12004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 70 mm | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 90 → 250 V ac | |
| Length | 45mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 100 mm | |
| Switching Frequency | 5 Hz | |
| Series | I12 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 70 mm | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 90 → 250 V ac | ||
Length 45mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 100 mm | ||
Switching Frequency 5 Hz | ||
Series I12 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive sensor is designed to provide reliable and precise detection within various industrial applications. This device is highly versatile, catering to a wide sensing range and operating efficiently in challenging environments. With its robust cylindrical housing and advanced engineering, it guarantees stability and performance even in demanding conditions.
Easy setting of the sensing range via potentiometer
For applications in the steel and metal industries
With AC output for use in AC power mains
Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
With AC output for use in AC power mains
Long sensing range of 70 mm
Active base with 100 mm diameter
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Circular Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
