ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR641.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR641.12

*price indicative

RS Stock No.:
190-622
Mfr. Part No.:
IIR205
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

25 Hz

Series

IIR

COO (Country of Origin):
DE
The ifm electronic Inductive Full Metal Sensor is engineered for precision and durability in the most demanding industrial conditions. With its robust stainless steel housing, this sensor withstands the rigours of welding applications while providing reliable and accurate detection performance. Its increased sensing range and optical setting aid ensure quick and efficient installation, minimising downtime in production. The product combines cutting edge technology with ease of use, making it an ideal choice for machinery and automation systems where performance and resilience are paramount.

Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology

Related links