ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR481.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR481.34

*price indicative

RS Stock No.:
190-325
Mfr. Part No.:
IFT241
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

900mm

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

79mm

Mounting Type

Non-Flush

Switching Frequency

700 Hz

Series

IFT

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is expertly designed to provide exceptional performance in demanding environments. Engineered with precision, it delivers a reliable sensing range of 7 mm, making it an optimal choice for various applications including regular cleaning processes. The device features robust protection against short circuits and overloads, ensuring durability and enhanced operational safety. With a threaded housing made from high-quality stainless steel, it is built to withstand harsh conditions, maintaining consistent functionality. The easy-to-use optical setting aid and LED indicators simplify installation and usage, while its advanced electrical characteristics promise efficient operation. Ideal for industrial settings, this sensor also complies with stringent electromagnetic compatibility standards, demonstrating its reliability and efficiency in diverse applications.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links