ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-307
- Mfr. Part No.:
- IFC239
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR428.39
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR428.39 |
*price indicative
- RS Stock No.:
- 190-307
- Mfr. Part No.:
- IFC239
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 700 Hz | |
| Series | IFC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 45mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 700 Hz | ||
Series IFC | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for superior performance in the most demanding applications. Engineered to deliver precision and reliability, this sensor excels in detecting metallic objects with a sensing range of 2 mm. Its robust construction features a threaded housing type, ensuring it fits seamlessly into various installations, while the gold-plated contacts enhance durability and connectivity. Ideal for environments where coolant and lubricants are present, this sensor maintains its functionality under extreme conditions, with an impressive temperature range of -25 to +70 °C. Whether you are working in machine tools or other industrial settings, this innovative sensor stands out with its advanced protection class and short-circuit safeguards, making it a trustworthy choice for any project.
Permanently legible laser type label
For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
