ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR430.04

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR430.04

*price indicative

RS Stock No.:
190-294
Mfr. Part No.:
IIW202
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

65mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

2 KHz

Switching Current

100 mA

Series

IIW

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is engineered to deliver outstanding performance in challenging environments, especially within the welding industry. Its robust design ensures reliable operation even under high magnetic interference, making it an ideal choice for critical applications. With an extended sensing range and precise detection capabilities, it stands out for its exceptional accuracy and stability. The sensor is constructed with high quality materials, ensuring durability and longevity while maintaining efficiency.

Magnetic-field immune for welding applications
Long sensing range for high uptime
Correction factor 1 with constant sensing range on all metals
Very high switching frequency

Related links