ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR346.53

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR346.53

*price indicative

RS Stock No.:
190-286
Mfr. Part No.:
IFS256
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

40mm

Mounting Type

Flush

Switching Frequency

700 Hz

Switching Current

100 mA

Series

IFS

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is a robust solution designed for precision detection in various industrial settings. Its threaded housing ensures a reliable fit, making it suitable for flush mounting in tight spaces. With a sensing range of up to 4 mm and increased sensitivity, this sensor excels in factory automation processes and mobile applications. Constructed to withstand harsh environments, it offers high protection ratings, including IP68. Its lightweight design combined with excellent vibration and shock resistance further enhances performance, ensuring it maintains accuracy even in demanding conditions. Ideal for those seeking innovative and durable sensing technology, this sensor seamlessly integrates into diverse applications, delivering outstanding performance and adaptability.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links