ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-220
- Mfr. Part No.:
- IG5502
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR472.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR472.15 |
*price indicative
- RS Stock No.:
- 190-220
- Mfr. Part No.:
- IG5502
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Series | IG5 | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Series IG5 | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision in industrial applications, providing reliable detection with a robust construction. Its PNP output and normally open function ensure seamless integration into automated systems. Engineered to perform in diverse environments, this threaded type sensor boasts a sensing range of 5mm, making it ideal for factory automation tasks. The device's compact dimensions and flush mountable design facilitate effortless installation, while its impressive operating temperature range of -25°C to 80°C allows for use in challenging conditions.
Wide operating temperature range
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
With long PVC cable
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
With long PVC cable
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
