ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

MYR718.06

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR718.06

*price indicative

RS Stock No.:
190-180
Mfr. Part No.:
II0360
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

81mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

100 mA

Switching Frequency

50 Hz

Shielding

Unshielded

Series

II

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for reliable performance in demanding industrial applications. With its robust threaded housing and IP67 protection class, it effectively withstands harsh environments while providing precise sensing capabilities. Ideal for detecting metallic objects at a sensing range of 15 mm, the sensor excels in applications where accurate position detection is critical. It features a high operating voltage range and is halogen free, which makes it suitable for environmentally conscious projects.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links