ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR453.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR453.85

*price indicative

RS Stock No.:
190-148
Mfr. Part No.:
IFM214
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

200mm

Supply Voltage

10 → 36 V dc

Length

75mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Series

IFM

Shielding

Shielded

Switching Frequency

400 Hz

Switching Current

300 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for optimal performance in rugged environments, making it an invaluable asset in industrial applications. With a robust construction, this sensor ensures reliability and precision, capable of detecting metallic objects at varying distances. It features advanced electronics that provide stable output signals and offers exceptional protection against environmental factors, including moisture and dust, thanks to its high IP67 and IP69K ratings. The sensor is not only easy to mount but also integrates seamlessly into existing systems, making it a go-to choice for users requiring consistent performance in mobile and harsh applications. Whether for automotive settings or heavy machinery, this sensor delivers enhanced sensing capabilities, ensuring operational efficiency and safety, even in the most demanding conditions.

High shock and vibration resistance for use in mobile machines
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions

Related links