ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

MYR432.02

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR432.02

*price indicative

RS Stock No.:
189-496
Mfr. Part No.:
IF5333
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

71mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

400 Hz

Switching Current

250 mA

Series

IF5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to reliably detect metallic objects within a specified sensing range, making it an ideal choice for a variety of industrial applications. With its robust construction and IP67 protection rating, this sensor excels in challenging environments, ensuring continuous operation despite dust and moisture exposure. The sensor features a PNP output and is engineered for easy integration into existing systems, facilitating quick setup and deployment. Its compact dimensions and threaded housing allow for seamless installation, while the LED indicator provides clear visual feedback on operational status. Additionally, this model boasts high accuracy and minimal hysteresis, enhancing precision in detection tasks.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
For a precise position detection on machines

Related links