ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-461
- Mfr. Part No.:
- IE5100
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR475.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR475.33 |
*price indicative
- RS Stock No.:
- 189-461
- Mfr. Part No.:
- IE5100
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | IE5 | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series IE5 | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precision and reliability for various automation applications. Its robust design ensures consistent performance in demanding environments, with high protection ratings and versatile mounting options. Featuring advanced electrical and mechanical specifications, this sensor excels in detecting metallic objects with exceptional accuracy. The threaded housing promotes easy installation, making it an excellent choice for industries requiring durable and effective solutions. Designed for optimal functionality, it operates efficiently across a wide range of ambient temperatures, ensuring compatibility with diverse operational settings. With a user-friendly interface highlighted by an LED display, monitoring is seamless and intuitive.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
