ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-458
- Mfr. Part No.:
- IN511A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR575.37
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR575.37 |
*price indicative
- RS Stock No.:
- 189-458
- Mfr. Part No.:
- IN511A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | IN | |
| Switching Frequency | 1.3 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series IN | ||
Switching Frequency 1.3 KHz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor represents a cutting edge solution designed for precise detection in a variety of industrial applications. Featuring a robust rectangular housing, this sensor excels in challenging environments, providing reliable performance under a wide range of conditions. With its PNP electrical design and normally open output function, it offers exceptional sensing capabilities, effectively detecting target objects with an accuracy that ensures optimal operational efficiency.
For applications in hazardous areas
With long PVC cable
Particularly space-saving rectangular housing
For use where space is restricted
With long PVC cable
Particularly space-saving rectangular housing
For use where space is restricted
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
