ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR407.03

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR407.03

*price indicative

RS Stock No.:
189-449
Mfr. Part No.:
IG5339
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Flush

Series

IG5

Switching Frequency

500 Hz

Switching Current

250 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents a robust solution for precise object detection in various applications. Designed with a PNP electrical configuration, this device promotes a normally open output function, ensuring reliable performance in an array of environments. The sensor boasts a significant sensing range of 5 mm, effectively detecting metallic objects with minimal error. Constructed in accordance with IP67 protection class, it guarantees resilience against dust and moisture ingress, making it ideal for challenging conditions. The innovative design includes advanced features such as reverse polarity and short-circuit protection, assuring prolonged operational reliability. Engineered to operate within a wide ambient temperature range of -25°C to 80°C, this sensor combines durability with versatility.

Wide operating temperature range
With long PVC cable
High protection rating for the requirements of harsh industrial environments
Very high switching frequency

Related links