ifm electronic Inductive Rectangular Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 189-418
- Mfr. Part No.:
- IGC262
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR388.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR388.74 |
*price indicative
- RS Stock No.:
- 189-418
- Mfr. Part No.:
- IGC262
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Series | IGC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Series IGC | ||
- COO (Country of Origin):
- DE
The ifm electronic is a state-of-the-art inductive full-metal sensor designed for robust performance in demanding environments. This sensor features a threaded housing made of high-quality stainless steel, ensuring exceptional durability and resistance to harsh conditions such as coolants and lubricants. With a sensing range of 8 mm, it is ideal for precise detection in machine tools, providing reliable outputs even under high-pressure ratings of up to 100 bar. Additionally, the sensor boasts an impressive operating temperature range of -40°C to 85°C, making it versatile for diverse working conditions.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 30 V dc
