ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR416.89

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR416.89

*price indicative

RS Stock No.:
189-258
Mfr. Part No.:
IF5353
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

71mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

250 mA

Switching Frequency

400 Hz

Series

IF5

COO (Country of Origin):
RO
The ifm electronic inductive sensor stands out as a reliable and versatile solution for various industrial applications. With advanced electrical design, it features NPN output function for superior performance in detecting metallic objects. Designed for harsh environments, this sensor boasts a robust housing with IP67 protection, ensuring durability even under challenging conditions. Its sophisticated sensing range and precision accuracy allow for effective operation in numerous settings. The device is engineered with a focus on seamless integration, making installation straightforward and hassle-free, promoting efficiency and safety in your operations.

High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
For a precise position detection on machines

Related links