ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-255
- Mfr. Part No.:
- IG5381
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR409.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR409.00 |
*price indicative
- RS Stock No.:
- 189-255
- Mfr. Part No.:
- IG5381
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | IG5 | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series IG5 | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver reliable performance in various industrial applications. Built for precision, it features an intuitive design that integrates seamlessly in tough environments. With an operating voltage range of 10 to 36 DC, this product ensures stability across differing conditions. It boasts an impressive sensing range of 8 mm, making it suitable for a range of sensing requirements. Housed in robust brass with a white bronze coating, its durable construction is complemented by an IP67 protection rating, ensuring resistance to dust and water ingress. Additionally, this sensor includes multiple protection features, such as reverse polarity and short-circuit protection, providing peace of mind in demanding settings. The performance assessments consistently indicate high reliability, enhancing operational efficiency in your processes.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
