ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 188-048
- Mfr. Part No.:
- IF5305
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR432.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR432.02 |
*price indicative
- RS Stock No.:
- 188-048
- Mfr. Part No.:
- IF5305
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Series | IF5 | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Series IF5 | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a robust and reliable solution designed to meet a variety of industrial sensing needs. Its threaded type housing ensures secure mounting, while the compact dimensions allow for easy integration into tight spaces. With an impressive sensing range and exceptional protection class of IP67, this sensor is well-suited for both indoor and outdoor applications. The innovative design is complemented by advanced electrical features, including reverse polarity protection and overload safety, making it an ideal choice for demanding environments. Furthermore, the sensor's yellow LED display provides clear visibility of operational status, ensuring prompt feedback during use. Perfect for those requiring precision and dependability, this inductive sensor stands out in performance and durability.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
