ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 188-039
- Mfr. Part No.:
- IF0279
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR701.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR701.62 |
*price indicative
- RS Stock No.:
- 188-039
- Mfr. Part No.:
- IF0279
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V ac | |
| IP Rating | IP67 | |
| Length | 77mm | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | IF0 | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V ac | ||
IP Rating IP67 | ||
Length 77mm | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series IF0 | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver precise sensing capabilities within industrial environments. This advanced sensor is engineered to detect metallic objects with a swift response, ensuring efficiency in automation and control applications. Built to withstand harsh conditions, it boasts an exceptional protection rating of IP67, making it suitable for challenging environments. The sensor features a compact threaded housing, facilitating easy integration into existing setups, and its robust design ensures longevity and reliability.
With AC output for use in AC power mains
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
For a precise position detection on machines
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection NO, 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
