ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 250 V ac

Subtotal (1 unit)*

MYR627.97

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR627.97

*price indicative

RS Stock No.:
188-036
Mfr. Part No.:
IF0005
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

71.5mm

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Switching Frequency

25 Hz

Series

IF0

COO (Country of Origin):
RO
The ifm electronic inductive sensor embodies precision and reliability, making it an essential component for various applications in industrial environments. Designed with robust features, it functions effectively within a wide sensing range and operates seamlessly across diverse operating conditions. With protection class IP67, this sensor ensures durability against dust and moisture, suitable for demanding atmospheres. Whether mounted flush or with threaded installations, its compact design and quality materials offer optimal performance and longevity. This sensor's advanced technology guarantees superior accuracy, allowing for precise detection and reliable operation in various industrial settings. The ease of installation further enhances its appeal, providing users with a straightforward solution tailored for modern automation needs.

With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments

Related links