ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR542.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR542.84

*price indicative

RS Stock No.:
187-997
Mfr. Part No.:
IA5052
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 36 V dc

Length

77mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

20 mm

Switching Current

250 mA

Shielding

Unshielded

Switching Frequency

300 Hz

Series

IA5

COO (Country of Origin):
RO
The ifm electronic inductive sensor redefines precision and reliability in automation applications. With a robust cylindrical design, it excels in sensing capabilities, boasting an impressive range tailored for various industrial environments. Operating seamlessly between a voltage range of 10 to 36 V DC, this sensor is engineered for efficiency, allowing a current consumption of only 15 mA at 24 V. Its comprehensive protection features, including short-circuit and overload protection, ensure that you can depend on this sensor even in challenging conditions. The featured ambient temperature tolerance from -25°C to 80°C further enhances its versatility, making it suitable for diverse operational settings.

For applications in pickling lines
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Clearly visible indication of the switching status

Related links