ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR474.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR474.76

*price indicative

RS Stock No.:
187-866
Mfr. Part No.:
IE5448
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Series

IE5

Switching Frequency

1 kHz

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor, designed for precise detection and reliable performance, is an ideal solution for various industrial applications. With a robust threaded housing and excellent protection class, this product ensures durability even in harsh environments. Featuring a sensing range of 2 mm, it excels in detecting the presence of metallic objects, enhancing operational efficiency in automated systems. The integrated LED provides clear visual feedback on the switching status, simplifying troubleshooting and monitoring. Whether used in machine automation or process control, this sensor is engineered to meet the demands of modern industries. It combines a compact design with exceptional sensing capabilities, making it a versatile choice for engineers seeking reliability and performance in their operations.

Particularly short housing for use where space is restricted
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime

Related links